Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Carling Technologies 6GG5B-73

Switch; Toggle; DPDT; MOM-ON-OFF; Round Actuator; Non-Illum; 15A; 125VAC; QC Term

$ 11.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 6GG5B-73.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet2 pages13 years ago
Datasheet2 pages28 years ago
Datasheet3 pages3 years ago

Farnell

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-2.86%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1998-02-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2FC53-73/TABS
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies 6GG5B-73 provided by its distributors.

Switch; Toggle; DPDT; MOM-ON-OFF; Round Actuator; Non-Illum; 15A; 125VAC; QC Term
Switch Toggle (ON) ON OFF Bat Toggle Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Switch Toggle; Bat-Handle; 15A/125V AC; SPDT; On-On-Off
SWITCH, TOGGLE, DPDT, (ON)-ON-OFF, 15A , 125VAC, BAT LEVER, .250 TAB TERMINAL
CARLING TECHNOLOGIES 6GG5B-73 Toggle Switch,DPDT,10A @ 250V,QuikConnct
Toggle Switch, (on)-on-off, Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount
Switch, Toggle, Dpdt, 15A, 250V; Switch Operation:(On)-On-Off; Contact Configuration:dpdt; Illumination:non Illuminated; Product Range:g Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes
6GG5B-73, Carling Technologies, progressive toggle switch with two circuits, 3 positions (position 1 is 2 Circuits momentary On, Position 2 is Circuit 1 On, and Position 3 is Off), momentary, 10A @ 250VAC, 15A @ 125VAC, 3/4 HP @ 125-250VAC, with .250 tab quick connect terminals.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6GG5B-73.
  • 6GG5B73