What’s new: Find the right parts faster with our redesigned experience

Learn more

Caddock MP930-0.050-1%

50mΩ ±1% 30W 0ppm/℃~200ppm/℃ TO-220-2 Through hole mounting 10.41mm*3.18mm*16.52mm
$ 5.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Caddock MP930-0.050-1%.

Newark

Datasheet2 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-15.97%

CAD Models

Download Caddock MP930-0.050-1% symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-05-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film 0.05 Ohm 1% 30W ±700ppm/°C Molded TO-220 RDL Thru-Hole Tube
Res Thick Film 0.05 Ohm 1% 50W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube
Res Thick Film 0.05 Ohm 5% 30W ±700ppm/C Molded TO-220 RDL Tube
TK FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±300ppm/C 50mOhm 20W
TO-220-2 FIXED RESISTOR LTO 30 0.409Lx0.126W 10.40mmx3.20mm 30W 47mOhm ±700ppm/C
Res Thick Film 0.047 Ohm 5% 25W ±100ppm/C Molded TO-220 RDL Automotive Tube

Descriptions

Descriptions of Caddock MP930-0.050-1% provided by its distributors.

50mΩ ±1% 30W 0ppm/℃~200ppm/℃ TO-220-2 Through hole mounting 10.41mm*3.18mm*16.52mm
Res Power Film 0.05 Ohm 1% 2.25/30W 0ppm/C to 200ppm/C Molded TO-220 RDL Tube
Power metal film resistor, 50 mΩ, 30 W, ±1 %, MP930-0.050-1%
Fixed Resistor, Metal Glaze/thick Film, 30W, 0.05ohm, 250V, 1% +/-Tol, 0,200ppm/Cel, Through Hole Mount
RES, 0R05, 1%, 30W, TO-220, THICK FILM; Resistance:0.05ohm; Product Range:MP900 Series; Power Rating:30W; Resistance Tolerance:± 1%; Resistor Case Style:TO-220; Voltage Rating:250V; Resistor Element Material:Thick Film;
Resistor Type = Thick Film / Resistance mOhm = 50 / Tolerance (±) % = 1 / Power Rating W = 30 / Voltage Rating V = 250 / Body Length mm = 16.3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Temperature Coefficient = 0 ... 200 ppm/°C / Termination Type = Soldering / Body Height mm = 3.2 / Body Width mm = 10.4 / Mounting Type = Through Hole

Manufacturer Aliases

Caddock has several brands around the world that distributors may use as alternate names. Caddock may also be known as the following names:

  • Caddock Electronics Inc
  • CADDOCK ELECTRONICS
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP930-0.050-1%.