C&K Components KSR221G LFS

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 200000Cycle 2N SMD T/R
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSR221G LFS.

Upverter

Datasheet4 pages10 years ago

IHS

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
+91.01%

CAD Models

Download C&K Components KSR221G LFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-04-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K ComponentsKSR222GLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 200000Cycle 2N SMD T/R
C&K ComponentsKMR421NGLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R
C&K ComponentsKMR221G LFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 200000Cycle 2N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 2.26N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R

Descriptions

Descriptions of C&K Components KSR221G LFS provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 200000Cycle 2N SMD T/R
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 2.3N, Solder Terminal, Surface Mount-straight
C&K Tactile Switch, SMT Terminals 6mm × 3.8mm × 2.5mm SPST
KSR Series Sub Mini SPST 2 N Gull Wing Surface Mount Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 32V
TACTILE SWITCH, 0.05A, 32VDC, 200GF, SMD; TACTILE SWITCH, 0.05A, 32VDC, 200GF, SMD; Product Range: KSR Series; Actuator Orientation: Top Actuated; Switch Mounting: Surface Mount; Actuator Style: Round Button; Actuating Force
MINIATURE SEALED TACT SWITCHMINIATURE SEALED TACT SWITCH; Switch function type:Momentary; Voltage, contact DC max:50V; Temp, op. max:85(degree C); Temp, op. min:-40(degree C); Length / Height, external:2.5mm; Width, external:6mm; RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSR221G LFS.
  • KSR221GLFS