C&K Components KMR421NGLFS

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KMR421NGLFS.

Farnell

Datasheet2 pages10 years ago

IHS

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+31.12%

CAD Models

Download C&K Components KMR421NGLFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2009-04-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsKMR221G LFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 200000Cycle 2N SMD T/R
C&K ComponentsKMR221NG LFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 200000Cycle 2N SMD T/R
C&K ComponentsKMR421GLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 2.26N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag

Descriptions

Descriptions of C&K Components KMR421NGLFS provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R
SWITCH TACTILE SPST-NO 0.05A 32V / Tactile Switch SPST-NO Top Actuated Surface Mount
KMR Series SPST-NO 32 V 2 N Gull Wing Surface Mount Tactile Switch
C&K Tactile Switch, SMD Terminals, 4.6mm × 2.8mm, SPST
TACTILE SWITCH OVAL BUTTON TOP ACTUATED;
MICROMINIATURE SMT TOP ACTUATED Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 2.5N, Solder Terminal, Surface Mount-straight
TACTILE SWITCH, 200GF, 0.05A, 32VDC, SMD; TACTILE SWITCH, 200GF, 0.05A, 32VDC, SMD; Product Range: KMR 4 Series; Actuator Orientation: Top Actuated; Switch Mounting: Surface Mount; Actuator Style: Oval Button; Actuating Forc
Actuation Force N = 2 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 2.8 / Length mm = 4.6 / Series = KMR / Switching Function = Momentary Function / Height mm = 2.5 / Contact Voltage = 32 VDC / Contact Current = 50 mA / Actuator Type = Button

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMR421 NG LFS
  • KMR421NG LFS
  • KMR421NGLFS.