Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KSA0M312LFT

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycle 1.3N Thru-Hole Bulk

$ 0.461
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSA0M312LFT.

Sager Electronics

Datasheet5 pages8 years ago

Farnell

IHS

Master Electronics

TME

Inventory History

3 month trend:
-48.72%

Alternate Parts

Price @ 1000
$ 0.461
$ 0.633
$ 0.633
Stock
451,960
21,456
21,456
Authorized Distributors
6
6
6
Operating Force
1.3 N
1.8 N
1.8 N
Termination
Solder
Solder
Solder
Current Rating
50 mA
10 mA
10 mA
Voltage Rating (DC)
32 V
32 V
32 V
Switch Travel
500 µm
500 µm
500 µm
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
1 Mcycles
1 Mcycles
1 Mcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-04-06
Lifecycle StatusEOL (Last Updated: 5 months ago)

Related Parts

C&K ComponentsKSA0M311LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 1000000Cycle 1.3N Thru-Hole Bulk
C&K ComponentsKSL0M212LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 1.3N Thru-Hole Bulk
C&K ComponentsKSA0M212LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 1.65N Thru-Hole Bulk
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Round Button PC Pin 24VDC 1000000Cycles 100gf Through Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag

Descriptions

Descriptions of C&K Components KSA0M312LFT provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycle 1.3N Thru-Hole Bulk
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.6N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
KSA Series Sealed SPST 1.3 N Through Hole Tactile Switch
Tactile Switches Switch Tact Spst Ver t Mark Ii
Tactile Switch, 0.05A, 32Vdc, 1.3N, Tht; Product Range:Ksa Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:1.3N; Contact Rating:50Ma At 32Vdc; Ip Rating:Ip60 Rohs Compliant: Yes |C&k Components KSA0M312 LFT

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSA0M312 LFT
  • KSA0M312-LFT