Omron B3F-1000

Switch Tactile N.O. SPST Round Button PC Pin 24VDC 1000000Cycles 100gf Through Hole Bag
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3F-1000.

Factory Futures

Datasheet12 pages22 years ago

Upverter

IHS

Master Electronics

Newark

Inventory History

3 month trend:
-59.60%

CAD Models

Download Omron B3F-1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.205
$ 0.39
Stock
272,886
44,597
Authorized Distributors
6
4
Operating Force
1.27 N
980 mN
Termination
Solder
Solder
Current Rating
1.5 A
50 mA
Voltage Rating (DC)
5 V
24 V
Switch Travel
250 µm
-
Illumination Type
Illuminated, Non-Illuminated
-
Mechanical Life
1 Mcycles
1 Mcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag

Descriptions

Descriptions of Omron B3F-1000 provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pin 24VDC 1000000Cycles 100gf Through Hole Bag
Omron tactile switch, Through hole terminal, size 6 x 6 x 4.3mm, Through-hole, SPST
TACTILE SWITCH (SMT), 6 X 6 MM, FLAT TYPE, 3.1MM HEIGHT, 100 GF OF, BLACK
SWITCH TACTILE SPST-NO 0.05A 24V
TACTILE SWITCH Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.27N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH, SPNO, 0.05A, 24V, THT, 0.98N; Product Range: B3F Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 100gf; Contact Rating: 50mA at 24VDC; Switch Di

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B 3F1000
  • B3F-1000.
  • B3F1000