Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KMS231GPLFS

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 3N SMD T/R
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KMS231GPLFS.

Farnell

Datasheet2 pages10 years ago

TME

RS (Formerly Allied Electronics)

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-21.96%

CAD Models

Download C&K Components KMS231GPLFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.321
$ 0.321
Stock
1,234,441
514,208
514,208
Authorized Distributors
6
6
6
Operating Force
3.6 N
3.6 N
3.6 N
Termination
Solder
Solder
Solder
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
32 V
32 V
32 V
Switch Travel
300 µm
300 µm
300 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles
100 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K ComponentsKMS231G LFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 3N SMD T/R
C&K ComponentsKSR231GLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 200000Cycle 3N SMD T/R
C&K ComponentsKSS231G LFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 2.5N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 2.26N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD T/R
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 100000Cycles 2.55N SMD Bag

Descriptions

Descriptions of C&K Components KMS231GPLFS provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 3N SMD T/R
SWITCH;TACTILE;SPST-NO;OFF-MOM;RECTANGLE;SIDE ACT;0.05A;50VDC;R/A;GULL WING
C & K tactile switch, Wing terminal, surface, SPST
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 3.6N, Solder Terminal, Surface Mount-right Angle
KMS Series Micro Mini SPST 3 N Gull Wing Surface Mount Tactile Switch
C&K KMS231GP LFS Switches > Tactile > Micro-Miniature > SMT-Right Angle
Tactile Switches Switch Tact Mini 250 Gf Slv Gwing
TACT SWITCH, SPST-NO, 0.05A, 32VDC, SMD; Product Range: KMS Series; Actuator Orientation: Side Actuated; Switch Mounting: SMD; Actuator Style: Rectangular Button; Actuating Force: 300gf; Contact Rating: 50mA at 32VDC; Switch D

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMS231GP LFS
  • KMS231GP LFS.