C&K Components KMS223GPLFG

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 2N SMD T/R
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KMS223GPLFG.

Farnell

Datasheet2 pages10 years ago

Sager Electronics

Electro Sonic

Future Electronics

DigiKey

Inventory History

3 month trend:
+1.71%

CAD Models

Download C&K Components KMS223GPLFG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.761
$ 0.322
$ 0.322
Stock
84,057
513,221
513,221
Authorized Distributors
6
6
6
Operating Force
2.5 N
3.6 N
3.6 N
Termination
Solder
Solder
Solder
Current Rating
10 mA
50 mA
50 mA
Voltage Rating (DC)
32 V
32 V
32 V
Switch Travel
250 µm
300 µm
300 µm
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles
100 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsKMS223GLFG
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 2N SMD T/R
C&K ComponentsKMS221GPLFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 2N SMD T/R
C&K ComponentsKMS221G LFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 2N SMD T/R
Switch Tactile N.O. SPST Round Plunger Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R

Descriptions

Descriptions of C&K Components KMS223GPLFG provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 2N SMD T/R
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 2.5N, Solder Terminal, Surface Mount-right Angle
C & K tactile switch, Surface mount terminals, size 4.2 x 2.8mm, surface, SPST
SWITCH TACTILE SPST-NO 0.01A 50V / Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Side-Actuated Tactile Switch KMS, 1NO, 2N, 4.2 x 2.8mm
C&K KMS223GP LFG Switches > Tactile > Micro-Miniature > SMT-Right Angle
Tactile Switches Switch Tact Mini 200 Gf Gld Gwing
TACT SWITCH, SPST-NO, 0.01A, 32VDC, SMD; Product Range: KMS Series; Actuator Orientation: Side Actuated; Switch Mounting: SMD; Actuator Style: Rectangular Button; Actuating Force: 200gf; Contact Rating: 10mA at 32VDC; Switch D

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMS223GP LFG