Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components EP11SD1AVQE

Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact PC Pins Thru-Hole
$ 7.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components EP11SD1AVQE.

IHS

Datasheet6 pages10 years ago
Datasheet6 pages19 years ago

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 7.36
$ 5.591
$ 5.591
Stock
1,183
61,774
61,774
Authorized Distributors
4
6
6
Throw Configuration
SPST
SPST
SPST
Contact Plating
Silver
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Termination
Solder
Solder
Solder
Current Rating
1 A
20 mA
20 mA
Voltage Rating (DC)
28 V
20 V
20 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
C&K ComponentsKM3301RR05Q
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Quick Connect Terminal, Panel Mount-Threaded
C&K ComponentsKM1101RR02Q
Pushbutton Switch, Spst, Momentary, 0.25A, 125Vdc, 2 Pcb Hole Cnt, Solder Terminal, Through
PUSHBUTTON SWITCH, RP8100,IP67,SPST-NO, OFF-(ON),ROUND, BLACK,125MA,50VDC, SOLDER
Pushbutton Switch, Non Illuminated, SPST, Threaded Panel Mt, RP8100 Series
PUSHBUTTON SWITCH, SPST (ON)-OFF, BLACK CAP, 15A @ 250 VAC, 0.187" QC

Descriptions

Descriptions of C&K Components EP11SD1AVQE provided by its distributors.

Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact PC Pins Thru-Hole
SPST, Off-(on), Momentary, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
C&K EP11SD1AVQE Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
Pushbutton Switches OFF-(ON) SPST
Pb Sw, C&k Components Ep11Sd1Avqe; |C&k Components EP11SD1AVQE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.