C&K Components EP11FPD1AGE

Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Right Angle
$ 6.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components EP11FPD1AGE.

IHS

Datasheet6 pages10 years ago
Datasheet6 pages19 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+50.49%

Alternate Parts

Price @ 1000
$ 6.21
$ 5.89
$ 5.89
Stock
1,575
43,810
43,810
Authorized Distributors
5
6
6
Throw Configuration
SPST
SPST
SPST
Contact Plating
Gold
Gold
Gold
Housing Material
-
Nylon
Nylon
Termination
Solder
Solder
Solder
Current Rating
1 A
20 mA
20 mA
Voltage Rating (DC)
28 V
20 V
20 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsEP11SD1CBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Straight
APEM9233CD
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, ROUND BLACK PLUNGER, GOLD,0.1A,30VDC, PC PIN
SPDT, Momentary, 0.1A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
C&K ComponentsTP11SH8AVGE
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
APEM9133CD
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, ROUND BLACK PLUNGER, GOLD,0.1A,30VDC, PC PIN
C&K ComponentsEP11SD1ALE
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole

Descriptions

Descriptions of C&K Components EP11FPD1AGE provided by its distributors.

Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Right Angle
Switch Push Button OFF Mom SPST Flush Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Thru-Hole PC Pins Tray
C&K EP11FPD1AGE Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP11FPD1AGE.