Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Burgess V3SUL

Switch, Snap Action, Sealed, SPDT, No/nc, Pin Plunger Actuator, 5A, 250VAC, Wire Term
$ 28.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Burgess V3SUL.

Newark

Datasheet4 pages18 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+32.63%

Supply Chain

Introduction Date2010-08-26
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2025-09-30
LTD Date2026-03-31

Related Parts

OmronD2F-L-D
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder
OmronD2F-L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
OmronD2F
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
Honeywell1SX1-T
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
Honeywell1DM1
Switch; 10 A; 125, 250, 277 VAC; Snap-In Panel Mount; 15 Oz.; 1 in.; DM Series
Honeywell4SX1-T
Switch, Basic, SubMiniature, SPDT, 7 AMPS, 250 VAC, PIN PLUNGER

Descriptions

Descriptions of Burgess V3SUL provided by its distributors.

SWITCH, SNAP ACTION, SEALED, SPDT, NO/NC, PIN PLUNGER ACTUATOR,5A,250VAC, WIRE TERM
MICROSWITCH, PLUNGER, 1CO, 5A, 250V; Microswitch Type:Miniature; Microswitch Actuator:Plunger; Contact Configuration:SPST-CO; Switch Terminals:Wire Leaded; Contact Current Max:5A; Contact Voltage DC Nom:30VDC RoHS Compliant: Yes
Contact Current - AC A = 5 / Actuator Type = Plunger / Termination Type = Stranded Wires, 500 mm / Housing Material = Glass Fibre-Reinforced Polyamide / Contact Voltage - AC V = 250 / Width mm = 10.5 / Microswitch Type = Miniature / Series = V3S / Length mm = 31.7 / Actuation Force N = 3.9 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 24.2 / Contact Configuration = 1CO

Manufacturer Aliases

Burgess has several brands around the world that distributors may use as alternate names. Burgess may also be known as the following names:

  • SAIA BURGESS
  • BURGESS SWITCH
  • SAIA BURGESS DRESDEN
  • SAIA-BURG
  • johnson electric / burgess
  • BURGESS INC
  • Burgess Micro Switch
  • Burgess Microswitches