Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 1DM1

Switch; 10 A; 125, 250, 277 VAC; Snap-In Panel Mount; 15 Oz.; 1 in.; DM Series

$ 8.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1DM1.

JRH Electronics

Datasheet13 pages12 years ago

Newark

Sager Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.92%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Honeywell1DM401
Snap Action Switch, Finger Grip, Plunger Actuator, SPDT, 10 A at 240 V AC Contact Rating
Honeywell1DM21
Snap Acting/Limit Switch, SPDT, Alternate, 5.97mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Honeywell1DM176
SNAP-IN PANEL MOUNT SWITCH, SPDT,10 AMPS @ 277 VAC, BULLET NOSE PLUNGER ACTUATOR
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 10A 250VAC 250VDC 372.85VA Screw Mount
Crouzet831613C6.0
Limit Switch 10.1A 250VAC Contact SPDT Contacts Plunger Head Spring Return
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount

Descriptions

Descriptions of Honeywell 1DM1 provided by its distributors.

Switch; 10 A; 125, 250, 277 VAC; Snap-In Panel Mount; 15 Oz.; 1 in.; DM Series
Snap Acting/Limit Switch, SPDT, Momentary, 9.53mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Switch Door; Panel Mount; Snap-In; 10A; SPDT 1NO 1NC
Snap-in Panel Mount Micro Switch DM, 10A, 1CO, 4.17N, Plunger
Electromechanical Switch Basic Switch SPDT 10A
Switch Safety Interlock N.O./N.C. SPDT Bullet Nose Plunger 10A 277VAC 372.85VA 4.17N Panel Mount Quick Connect 1000000Cycles
1DM1 Honeywell MICRO SWITCH DM Series Snap-in Panel Mount Switch, Single Pole Double Throw (SPDT) Circuitry, 10 A at 277 Vac, Bullet Nose Plunger Actuator, Silver Contacts, Quick Connect Termination.
Snap Action Basic Switch; Circuitry:SPDT; Switch Operation:On-(On); Switch Terminals:Quick Connect; Contact Current Max:10A; Leaded Process Compatible:Yes; Mounting Type:Panel; Features:Bullet Nose Plunger ;RoHS Compliant: Yes
The MICRO SWITCH™ DM/DP Series are snap-action switches in basic and manual configurations. They have quick-connect terminals and snap-in, panel mount housings for ease of installation. They include momentary and alternate actions, and sing
SWITCH, SPDT, ON-MOM; Contact Configuration:SPDT; Max Contact Voltage AC:277V; Max Contact Current AC:10A; Switch Function Type:On-(On); Terminal Type:Quick Connect; Actuator Type:Bullet Nose Plunger; Contact Rating:10A; Series:DM; Termination Type:Quick Connect
HONEYWELL 1DM1 Pnl Mt Switch, 10A, SPDT, Bullet Nose Plngr. More details: Panel Mount Precision Snap Switch, DM Series, Type of Actuator Bullet Nose PlungerContact Form SPDT, Current Rating 10A, Voltage Rating 277VAC, Terminal Type Quick Connect, Operating Force 15 oz., Max. Pretravel 0.130 In., Release Force 3.00 oz., Differential Travel 0.045 In., Over Travel 0.375 In.Height 1.12 In., Depth 0.55 In., Mounting Dimension 1.12 x 0.55 In. Panel Hole, Operating Temp. Range -35 Degrees to 180 Degrees F, Housing Material Polyester, Standards UL, CSA
MICRO SWITCH DM Series Snap-in Panel Mount Switch, Single Pole Double Throw (SPDT) Circuitry, 10 A at 277 Vac, Bullet Nose Plunger Actuator, Silver Contacts, Quick Connect Termination MICRO SWITCH DM/DP basic switches are known for their compact, lightweight design and accurate repeatability. The DM/DP Series are special application precision switch that have momentary, push-pull, and pull-to-cheat configurations. The quick- connect terminals and snap-in, panel-mount housings provide easy installation. In addition to the standard quick-connect terminals (4,78 mm x 0,51 mm [0.188 in x 0.020 in]), larger 6,35 mm x 0,81 mm [0.25 in x 0.032 in] quick-connect terminals can be provided.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1DM1.