Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin SA3348

Buccaneer Series 5 A 2.5 mm 22-26 AWG Standard Circular Contact Crimp
$ 10.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin SA3348.

IHS

Datasheet6 pages0 years ago

Newark

Master Electronics

TME

JRH Electronics

Inventory History

3 month trend:
+0.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ITT / Cannon121583-0000
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
ITT / Cannon121583-0002
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
ITT / Cannon121583-0001
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceM39029/4-110
Amphenol Limited Aviation Plug aviation connector 26482series, electric wire, 7.5A, 600 V AC
Amphenol-TuchelC01610H00600012
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Bulgin SA3348 provided by its distributors.

Buccaneer Series 5 A 2.5 mm 22-26 AWG Standard Circular Contact Crimp
Connector Accessory, 0.118in Min Cable Dia, 0.276in Max Cable Dia, Contact, Copper Alloy
Standard Circular Contacts Crimp Pin 4-8P 22Awg 1 = 1 Pkt Of 10/Pcs
400 Series Crimp Contacts, Pin; 4, 6, 8 Pole, 5 A; (10 pcs. per bag)
Bulgin Circular connector pins Buccaneer 400series, Male plug, Crimp connection, 26 → 22 AWGwire_gauge
Bulgin SA3348 Buccaneer 400 Series Crimp Pin Contacts (Pack of 10)
Conn Contact PIN 1 POS Crimp ST Cable Mount 1Terminal 1Port
SA3348 Crimp PinFTor Standard Series 400 Series
CIRCULAR CONNECTOR CONTACT, BUCC
CIRCULAR CONTACT, PIN, 26-22 AWG, CRIMP; Product Range:400 Series Buccaneer; Contact Gender:Pin; Termination Type:Crimp; Wire Size AWG
CIR CONTACT, PIN, 26,-20AWG, CRIMP;
SA3348 CRIMP PIN FOR STANDARD SE
Contact Plating = Gold / Gender = Male / Contact Material = Copper Alloy / Contact Type = Machined / For use with = 400 Series Buccaneer Connectors / Current Rating A = 5 / Series = Buccaneer® / Cross-Section AWG Min. AWG = 26 / Cross-Section AWG Max. AWG = 22

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA3348.