Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin SA3180/1

Connector Accessory, 0.118in Min Cable Dia, 0.276in Max Cable Dia, Contact, Copper Alloy
$ 7.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin SA3180/1.

Master Electronics

Datasheet6 pages0 years ago

element14 APAC

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+65.05%

Supply Chain

Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

ITT / CannonCA3102E14S-2P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / Cannon192900-0633
ITT Cannon Circular connector pins T3Pseries, Male plug, Welding wiring, 16 AWGwire_gauge
AmphenolPT02P8-4PW
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / Cannon192900-0632
ITT Cannon Circular connector pins, Male plug, Welding wiring, 26→ 14 AWGwire_gauge

Descriptions

Descriptions of Bulgin SA3180/1 provided by its distributors.

Connector Accessory, 0.118in Min Cable Dia, 0.276in Max Cable Dia, Contact, Copper Alloy
Standard Circular Contacts SOLDER PIN 12P 24AWG 1 = 1 PKT of 10/pcs
400 Series Solder Contacts Pin; 10, 12 Pole, 1 Amp; (10 pcs. per bag)
Bulgin Circular connector pins Buccaneer 400series, Male plug, Welding wiring, 28 → 24 AWGwire_gauge
Buccaneer Series 2.5 mm 50 V 1 A 24 AWG Gold Standard Circular Contact
Buccaneer Contacts and Accessories SOLD PIN 12P 24AWG
SA3180/1 Solder Pin For Standard Series 400 Serie
Solder Contacts 1A Pin 10/12-Pole PKU10
Contact PIN Solder ST Cable Mount 24-28AWG Bulk
CIRCULAR CONTACT, PIN, 28-24 AWG, SOLDER; Product Range:400 Series Buccaneer; Contact Gender:Pin; Termination Type:Solder; Wire Size AWG
BULGIN SOLDER SOCKETS PACK OF 10
SA31801 SOLDER PIN FOR STANDAR
SOLDER PIN CONTACTS 10 PER PKG
Contact Plating = Gold / Gender = Male / Contact Material = Copper Alloy / Contact Type = Machined / For use with = 400 Series Buccaneer Connectors / Current Rating A = 1 / Series = Buccaneer® / Cross-Section AWG Min. AWG = 28 / Cross-Section AWG Max. AWG = 24

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA3180/1.
  • SA31801