Descriptions of Bulgin PX0921/04/S provided by its distributors.
Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer® Bulk
Bulgin PX0921/04/S 900 Series Buccaneer 4 Pole Inline Cable Connector Socket
4 Position Circular Connector Receptacle, Female Sockets Screw Nickel
900 Series 4 Position 600 V 32 A Unshielded Female Socket InLine Cable Connector
Mains Power Connector, 25/32A, 600VAC/DC, Female, Screw Terminal, Socket
Jack, 4 pole, screw connection, screw locking, straight, PX0921/04/S
900 Buccaneer Environmentally Sealed Sockets 4 POLE IN-LINE SKT
Bulgin connector socket, Buccaneer 900series, 4Core, Cable installation, Tighten the screws, IP68,IP69K
CIRCULAR CONNECTOR, RCPT, 4POS, SCREW;
900 Series Buccaneer In-Line Flex Cable Connector
Connector Receptacle; 4 position with socket
SOCKET, IN-LINE, 4WAY; Product Range:Buccaneer 900 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:4Contacts; Circular Contact Type:Screw Socket; Coupling Style:-; Connector Body Material:N
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 32 / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Cable Entry Max. mm = 15 / Cable Entry Min. mm = 13 / Series = Buccaneer 900