Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PX0748/S

Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer Bulk
$ 22.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0748/S.

Master Electronics

Datasheet9 pages0 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-32.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol-TuchelC01620D00311010
Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
C16-M ecomate Circular Connectors 3+PE FEM STRT BLK SCW SILV INT ST RELF
Circular Receptacle 3 pos. Screw Terminal Male Thread Connection Cable Mount Gold

Descriptions

Descriptions of Bulgin PX0748/S provided by its distributors.

Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer Bulk
4 Position 277VAC/DC 6 A Black Plug Female Socket Circular Connector
4 Position Circular Connector Plug, Female Sockets Screw Nickel
Bulgin Standard Circular Connector Receptacle, Buccaneer Series, 4 Pos, Cable Mount, Screw Lock, IP68
Cir Conn, Circular Ind, 4Pos; |Bulgin Limited PX0748/S
Bulgin PX0748/S Buccaneer 4 Pole IP68 Socket Connector, Flex Mount, 6A
Standard Buccaneer Flex Cable Connector - 4 Pole
4 (Power) Position Circular Connector
Buccaneer Environmentally Sealed Sockets 4 POLE FLEX SKT
CIRCULAR CONNECTOR, RCPT, 4POS, SCREW;
CIRCULAR CONN, RECEPTACLE, 4 WAY, CABLE; Product Range:Buccaneer Standard Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of
CONN PLUG FMALE 4P NICKEL SCREW
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Glass Filled Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 6 / Voltage Rating VAC/VDC = 277 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Cable Entry Max. mm = 8 / Cable Entry Min. mm = 6 / Series = Buccaneer

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0748-S
  • PX0748S