Bulgin MP0031

28 V 5 A DPST-NO/NC Solder Lug Panel Mount Pushbutton Switch
$ 30.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0031.

IHS

Datasheet1 page16 years ago

Farnell

Newark

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+22.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2005-10-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8161SHZQE2
Pushbutton Switch, SPDT, On-on, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
APEM8632A
Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Terminal, Panel Mount
C&K Components8168LHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
APEM8636A
Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount
APEM8632AK
Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |APEM Inc. 8632AK

Descriptions

Descriptions of Bulgin MP0031 provided by its distributors.

28 V 5 A DPST-NO/NC Solder Lug Panel Mount Pushbutton Switch
SWITCH PUSHBUTTON DPST 5A 250V
Bulgin silver button switch, panel mount, Instantaneous operation, Panel opening diameter19.2mm, No indicator light, SPST
Switch, Vandal Resistant, Spdt, 5A, 250V; Product Range:-; Panel Cutout Diameter:19.2Mm; Contact Configuration:Spdt; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Natural; Contact Voltage Vac:250Vrohs Compliant: Yes |Bulgin Limited MP0031
Contact Voltage = 250 VAC / Actuator Type = Pushbutton / Contact Current = 5 A / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 19.2 / Length mm = 31.6 / Switch Material = Stainless Steel / Operating Force N = 4.7 / Protection Rating = IP66 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1NO + 1NC

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC