Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin DX1118/RD

LED Panel Mount Indicator Uni-Color Red 2.5mcd 2-Pin Bulk
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1118/RD.

IHS

Datasheet21 pages4 years ago

element14 APAC

Electro Sonic

Mouser

Farnell

Inventory History

3 month trend:
-3.43%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Single Color LED, Red, Diffused, T-1, 3.175mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
CML 4301H1/1 LED TH 5mm 2V 20mA 20mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Bulgin DX1118/RD provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 2.5mcd 2-Pin Bulk
PANEL INDICATOR 6.1MM RED LED LEADWIRES TERM 4MM 2V DX SERIES
Single Color LED, Red, T1-1/2, 4mm
BULGIN DX1118/RD LED Panel Mount Indicator, Brass Bezel, Red, 6.1 mm, 2 VDC, 30 mA, 2.5 mcd, Not Rated
Bulgin redLEDPanel indicator lights, 2V, 30mA, 6.1mmInstallation aperture
Led Indicator, 4Mm, Red; |Bulgin Limited DX1118/RD
4mm LED Indicator DX1118 Series Prominent Profile
LED Indicators Chrome Pltd Bezel Red Indicator
Bulgin DX1118/RD 6.1mm Mount Hole Red 2V Chrome Panel Indicator
LED PANEL INDICATOR, RED, 6.1MM, 2VDC;
LED INDICATOR, 4MM, RED; LED Colour:Red; Operating Voltage:2VDC; Mounting Hole Dia:6.1mm; Forward Current If:30mA; Luminous Intensity:2.5mcd; IP / NEMA Rating:Not Rated; Product Range:-; SVHC:No SVHC (27-Jun-2018); Bezel

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1118RD