Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin DX0505/BL/24

LED Panel Mount Indicator Uni-Color Blue 1600mcd 2-Pin Bulk
$ 35.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX0505/BL/24.

IHS

Datasheet21 pages4 years ago

Newark

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+123%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight521-9946F
LED 472nm 30° 3.8V 20mA Round Dome Transparent Colorless Blue TH 5mm L × 8.7mm H
Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
Single Color LED, Ultra Super Blue, Diffused, T-1 3/4, 5mm
Dialight521-9918F
Single Color LED, Blue, Water Clear, T-1, 3mm
LED Uni-Color Blue 2-Pin Ammo
Dialight551-0807F
551 Series Blue 3 mm 70° 12mcd Diffused 3.5 V LED Circuit Board Indicator

Descriptions

Descriptions of Bulgin DX0505/BL/24 provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 1600mcd 2-Pin Bulk
Bulgin DX0505/BL/24 LED indicator light blue panel mount clear lens
Bulgin BlueLEDPanel indicator lights, 24V DC, 25mA, IP67, 12.2mmInstallation aperture
INDICATOR PANEL MOUNT LED 12MM HEX NUT BLUE 24V SOLDER TABS DX SERIES
Led Indicator, 24V, Blue, Ip67; |Bulgin Limited DX0505/BL/24
LED Indicators Blu LED Indicator 2.8mm Tab 24 Volt
Stainless Steel Vandal Resistant LED Indicator DX
BULGIN DX0505/BL/24 LED Panel Mount Indicator, Vandal Resistant, Blue, 12.2 mm, 24 VDC, 25 mA, 1.6 cd, IP67
LED PANEL MT. INDICATORS BLU LED IN;
Fuse Holder 1Fuse 6.3mm x 32mm Cartridge 250VAC
DX0505BL24 BLUE 24V LED INDICA
VANDAL RESIST BLUE LED IND 24V

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX0505/BL/24.
  • DX0505BL24