Hammond 1414N4PHK

Enclosure, Junction Box, Steel, Nema 4, 12 X 10 X 5, Continuous Hinge Door
$ 183.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414N4PHK.

Farnell

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.36%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1414N4K
ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 4, 12 X 10 X 5, LIFT OFF COVER
HammondHJ12105HLP
Clamps Electrical Enclosure, 12 in H, 5 in D, 10 in W, type-3r, type-12, type-13, type-4, Steel
Hammond1414N4ALK
Hammond 1414N4ALK Type 4X Junc. Box, Lift-Off Cover w/Panel, 12x10x5, AL, 1414 N4 AL Series
Bud IndustriesSN-3703
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 10 X 5, NEMA 13, HINGED

Descriptions

Descriptions of Hammond 1414N4PHK provided by its distributors.

ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 12 X 10 X 5, CONTINUOUS HINGE DOOR
Enclosure Wall Mount; Steel; HxWxD: 12 x 10 x 5 in.
N4 J Box, Hinge Cover w/panel - 12 x 10 x 5 - Steel/Gray NEMA4 HINGE ENCL 12X10X5 (12 x 10 x 5) Hammond PN 1414N4PHK : UPC [623980346205]
Enclosure, 12in.Hx10in.Wx5in.D, N4/12/13
Gray Steel Bracket Mount Junction Box
NEMA Enclosures NEMA4 HINGED 12X10X5
NEMA Type 4 Hinged Cover, 12 x
RS APAC
N4 J BOX, HINGE COVER W/PANEL,12X10X5, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:304.8mm; External Width - Metric:254mm; External Depth - Metric:127mm; IP Rating:IP66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM