Hammond 1414PHK

Enclosure, Flanged, Panel, Steel, 12X10X5 in, NEMA13, Hinged, 1414 Ph Series
$ 132.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414PHK.

element14 APAC

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1621%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1414PHKLP
ENCLOSURE, FLANGED, PANEL, STEEL, 12X10X5 IN, NEMA13, HINGED, 1414 PH SERIES
Hammond1414SCK
ENCLOSURE, FLANGED, PANEL, STEEL, 12X10X5IN, NEMA13, HINGED, 1414 SC SERIES
Hammond1414K
ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 12, 12 X 10 X 5, LIFT OFF COVER
Bud IndustriesSN-3703
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 10 X 5, NEMA 13, HINGED

Descriptions

Descriptions of Hammond 1414PHK provided by its distributors.

ENCLOSURE, FLANGED, PANEL, STEEL, 12X10X5 IN, NEMA13, HINGED, 1414 PH SERIES
Hammond 1414PHK Type 12 Junc. Box, Hinge Cover w/Panel, 12x10x5, Steel, Gray, 1414 PH Series
Enclosure Wall Mount; Steel; HxWxD: 12 x 10 x 5 in.
N12 J Box, Hinge Cover w/panel - 12 x 10 x 5 - Steel/Gray NEMA12 HNGD CVR 12X10X5 (12 x 10 x 5) Hammond PN 1414PHK : UPC [623980350509]
Enclosure, 12in.Hx10in.Wx5in.D, N12/13,
enclosure - NEMA 12; continuous hin
Gray Mild Steel Bracket Mount Junction Box
Cover, Hinged; Steel; 12 in.; 10 in.; 5
RS APAC
NEMA 12 Enclosures 12 x 10 x 5 W/PANEL
N12 J BOX, HINGE COVER W/PANEL,12X10X5,; N12 J BOX, HINGE COVER W/PANEL,12X10X5, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:305mm; External Width - Metric:254mm; External Depth - Metric:127mm; IP Rating:IP54

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM