Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SC-13101

Enclosure, Sloped, Desktop, Aluminum, Black/white, 13.93X10.75X9.95IN, Compucabseries
$ 149.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SC-13101.

Electro Sonic

Datasheet1 page25 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-50.00%

Related Parts

Hammond1401N
Enclosure Metal Instrument Gray with Black Front Panel 14 x 8 x 9 Inch Gray
Hammond1401G
Enclosure Cabinet Desktop Steel Contempra Gray 12x10x9 Inch 1401 Series
Hammond1401M
Enclosure Metal Instrument Gray with Black Front Panel 12 x 8 x 9 Inch Gray
Bud IndustriesCU-7127-GT
Electronics Enclosure SN-3702, Electronics Enclosure (6 X 6 X 4 In)
Bud IndustriesCS-11216-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X8 IN, CHAMPION SERIES
Bud IndustriesHC-14106
ValuLine Chassis Enclosure HC-14106, ValuLine Chassis Enclosure (10.5 X 17 X 13 In)

Descriptions

Descriptions of Bud Industries SC-13101 provided by its distributors.

ENCLOSURE, SLOPED, DESKTOP, ALUMINUM, BLACK/WHITE,13.93X10.75X9.95IN, COMPUCABSERIES
NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door NBF-32428, NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door (17.7 X 13.8 X 6.4 In)
ENCLOSURE, INSTRUMENT, ALUMINIUM, BLACK; Enclosure Type: Instrument; Enclosure Material: Aluminum; External Height - Metric: 252.7mm; External Width - Metric: 354mm; External Depth - Metric: 273mm; IP Rati 06M4821

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC-13101.
  • SC13101