Hammond 1591CSGY

Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Light Gray General Purpose ABS
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591CSGY.

TME

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.90%

Supply Chain

Introduction Date2020-04-02
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond1591CGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X2.6X1.56 IN, IP54,1591 SERIES
Hammond1591CFLGY
Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1591XXCGY
ABS enclosure, (L x W x H) 121 x 66 x 41 mm, light gray (RAL 7035), IP54, 1591XXCGY
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1903
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 2.3 X 4.7 In) Item Number : PI-1903
Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904

Descriptions

Descriptions of Hammond 1591CSGY provided by its distributors.

Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Light Gray General Purpose ABS
ENCLOSURE, ABS, GREY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 40mm; External Width - Metric: 65mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Exte
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Grey / External Width mm = 120 / External Depth mm = 65 / External Height mm = 39.8 / Internal Width mm = 113.53 / Internal Depth mm = 58.53 / Internal Height mm = 35.9 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM