Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PC-11403

Plasticase A Plastic Case PC-11403, Plasticase A Plastic Case (1.5 X 7.1 X 5.3 In)
$ 16.865
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11403.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPC-11402
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,4.75X1.31X0.06 IN, PLASTICASESTYLE A
SerpacA31,GY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY, 5.31X5.1X1.71 IN, A SERIES
Bud IndustriesPC-11481-LG
IP68/NEMA 6P Plastic Enclosure with Mounting Flanges PU-16537-C (8.75 X 5.25 X 3.3 in)
HammondRH3165
ABS handheld enclosure, (L x W x H) 165 x 100 x 32 mm, light gray (RAL 7035), IP65, RH3165
Bud IndustriesPC-11480-LG
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,5.31X1.2X0.07 IN, PLASTICASE STYLE D
HammondRH3185
ABS handheld enclosure, (L x W x H) 185 x 135 x 40 mm, light gray (RAL 7035), IP65, RH3185

Descriptions

Descriptions of Bud Industries PC-11403 provided by its distributors.

Plasticase A Plastic Case PC-11403, Plasticase A Plastic Case (1.5 X 7.1 X 5.3 In)
ENCLOSURE, PLASTIC, CASE,1.53X7.06X5.30,GRAY, PLASTICASE STYLE A
Enclosures, Boxes, & Cases Plasticase A Plastic Case (1.5 X 7.1 X 5.3 In)
Plastic Boxes 1.53 X 7.06 X 5.30
BOX PLASTIC GRAY 5.3"L X 7.06"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC-11403.
  • PC11403