Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RH3045

ABS handheld enclosure, (L x W x H) 160 x 85 x 30 mm, light gray (RAL 7035), IP65, RH3045
$ 6.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RH3045.

Master Electronics

Datasheet1 page15 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-10.39%

Supply Chain

Introduction Date2024-11-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondRH3055
ABS handheld enclosure, (L x W x H) 160 x 85 x 30 mm, light gray (RAL 7035), IP54, RH3055
HammondRH3165
ABS handheld enclosure, (L x W x H) 165 x 100 x 32 mm, light gray (RAL 7035), IP65, RH3165
HammondRH3015
ABS handheld enclosure, (L x W x H) 130 x 68 x 25 mm, light gray (RAL 7035), IP54, RH3015
Bud IndustriesPC-11402
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,4.75X1.31X0.06 IN, PLASTICASESTYLE A
Bud IndustriesPIP-11766
Bud Industries PIP-11766 Box, PC/Fiberglass, Captive Screws, 5.1x5.1x1.4 in, PIP Series
Bud IndustriesPC-11463
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.09X6.14X1.42 IN, PLASTICASESTYLE E

Descriptions

Descriptions of Hammond RH3045 provided by its distributors.

ABS handheld enclosure, (L x W x H) 160 x 85 x 30 mm, light gray (RAL 7035), IP65, RH3045
Enclosure - Plastic ABS Plastic Light Gray 6.3 x 3.3 x 1.2 Inch IP65
General Purpose Plastic Enclosures 4.72 x 2.76 x 1.18 Gray with gasket
Light Gray Acrylonitrile Butadiene Styrene Hand Held Enclosure
enclosure - plastic ABS HANDHELD IP65 (6.3 x 3.3 x 1.2) Hammond PN RH3045 : UPC [623980178974] Color: Light Gray
ABS Hand Held Encl. 160x85x30 GY w.gask.
Hammond RH3045 160x 85x30 IP65 Case
BOX PLASTIC GRAY 6.3"L X 3.35"W
ENCLOSURE, HANDHELD, ABS, GREY; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 160mm; External Width - Metric: 84mm; External Depth - Metric: 30mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: -

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM