Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PC-11481

Aluminum Enclosure Black AN-1315-AB, Aluminum Enclosure Black (5.9 X 2.5 X 1.5 In)
$ 16.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11481.

Master Electronics

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

DigiKey

Mouser

Inventory History

3 month trend:
-99.37%

Related Parts

Bud IndustriesPC-11481-A
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94V0,GRAY,8.62X1.37X0.07 IN, PLASTICASESTYLE D
Bud IndustriesPC-11481-LG
IP68/NEMA 6P Plastic Enclosure with Mounting Flanges PU-16537-C (8.75 X 5.25 X 3.3 in)
Bud IndustriesPC-11481-LGA
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,8.62X1.37X0.07 IN, PLASTICASESTYLE D
HammondRH3165
ABS handheld enclosure, (L x W x H) 165 x 100 x 32 mm, light gray (RAL 7035), IP65, RH3165
Hammond1599TABLGY
ABS tablet enclosure, (L x W x H) 240 x 190 x 30 mm, light gray (RAL 7035), IP54, 1599TABLGY
HammondRH3045
ABS handheld enclosure, (L x W x H) 160 x 85 x 30 mm, light gray (RAL 7035), IP65, RH3045

Descriptions

Descriptions of Bud Industries PC-11481 provided by its distributors.

Aluminum Enclosure Black AN-1315-AB, Aluminum Enclosure Black (5.9 X 2.5 X 1.5 In)
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,8.62X1.37X0.07 IN, PLASTICASESTYLE D
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:40Mm; Anchura Externa - Métrico:225Mm; Profundidad Externa - Métrico:165Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PC-11481

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11481