Hammond 1596B103

Enclosure, Potting Box, Desktop, Abs, Black, 1.57X1.37X0.787 in, No Lid, 1596 Series
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1596B103.

HQonline

Datasheet1 page22 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.03%

Supply Chain

Country of OriginTaiwan
Introduction Date2004-08-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1596B107
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.57X1.57X0.79 IN, NO LID,1596 SERIES
Hammond1596B111
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.18X1.18X0.79 IN, NO LID,1596 SERIES
Hammond1596B112
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,0.98X0.98X0.98 IN, NO LID,1596 SERIES
Bud IndustriesCU-18420-B
Bud Industries CU-18420-B Snap Utility Box, Black, 1.4x2x0.9 in, CU Snap Series
Bud IndustriesHH-3490
ENCLOSURE, ABS, UL94V-O, MOLDED-IN RING, KEYRING, BLACK,2.10X1.30X.58,GRABBER STYLE
Bud IndustriesCU-1950
Bud Industries CU-1950 Utility Box, Style K, Plastic, 2.6x1.5x0.9 in, Utilibox Series

Descriptions

Descriptions of Hammond 1596B103 provided by its distributors.

ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.57X1.37X0.787 IN, NO LID,1596 SERIES
enclosure - plastic potting box POTTING BOX 1.57 X 1.37 X .79 (1.57 x 1.37 x 0.79) Hammond PN 1596B103 : UPC [623980566207] Color: Black
BOX, POTTING, 1596; Enclosure Type: Potting Box; Enclosure Material: ABS; External Height - Metric: 20mm; External Width - Metric: 35mm; External Depth - Metric: 40mm; IP Rating: -; Body Colour: Black; NEMA Rating: -; External H

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM