Hammond 1555F2GY

Enclosure, Box/lid, Polycarbonate, Gray, 4.7X3.5X2.4 in, IP66, Styledlid, 1555
$ 14.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555F2GY.

Electro Sonic

Datasheet1 page19 years ago

Master Electronics

Mouser

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+158%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1554F2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 3.5 x 2.4 Inch Light Gray
Hammond1554F2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 4.7 x 3.5 x 2.4 Inch Clear
Hammond1554FGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X3.5X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1323-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 4.53 X 3.54X 2.17IN, PN SERIES
Bud IndustriesPN-1322-MB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,4.53 X 2.56 X 2.17IN, PN SERIES
Bud IndustriesNBF-32302
Bud Industries NBF-32302 NEMA Enclosure, Poly PTB Blend, 5.1x3.9x2.8 in, NBF Series NEMA Box

Descriptions

Descriptions of Hammond 1555F2GY provided by its distributors.

ENCLOSURE, BOX/LID, POLYCARBONATE, GRAY, 4.7X3.5X2.4 IN, IP66, STYLEDLID, 1555
Hammond 1555F2GY Watertight PC Enclosure Styled Lid 120 x 90 x 60 Grey
RAL7035 grey watertight plastic enclosure 120X90X60MM P/C NEMA ENCL. (4.7 x 3.5 x 2.4) Hammond PN 1555F2GY : UPC [623980842684] Color: Light Gray
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 119mm; External Width - Metric: 89mm; External Depth - Metric: 61mm; IP Rating: IP68; Body Colour: Gr

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1555F2GY.