Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries IP-6138

Plastic Instrument Case IP-6138, Plastic Instrument Case (4.1 X 10.2 X 7.1 In)
$ 31.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IP-6138.

Farnell

Datasheet1 page20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.28%

Related Parts

Bud IndustriesIP-6137
Enclosure Plast, Instrument, Abs, 85.1Mm; |Bud Industries IP-6137
Bud IndustriesPN-1335-DG
Enclosure Wall Mount; Nonmetallic; HxWxD: 10.43 x 7.28 x 3.74 in.
Bud IndustriesPC-11471
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,11.02X7.87X3.15IN, PLASTICASESTYLE E
HammondRS5705
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure
SerpacSE120,GM
PROTECTIVE EQUIPMENT CASE, IP 67, 8.8"X7.5"X3.9", W/O FOAM, GUN METAL GRAY
HammondRS5805
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure

Descriptions

Descriptions of Bud Industries IP-6138 provided by its distributors.

Plastic Instrument Case IP-6138, Plastic Instrument Case (4.1 X 10.2 X 7.1 In)
PLASTIC INSTRUMENT CASE, DESKTOP, UL94HB, GRAY, 9.98 X 3.93 X 6.79, PIC SERIES
Enclosures, Boxes, & Cases 7.08 x 10.20 x 4.13 INSTRUMENT CASE
Access Instrument Case Ul94-Hb 104.9 X 260.09 X 179.7

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IP6138