What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries NHC-14152

Bud Industries NHC-14152 Aluminum Chassis Enclosure, 1.8x17x13 in, ValuLine, ValuLine Series
$ 117.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NHC-14152.

Master Electronics

Datasheet1 page25 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-71.43%

Related Parts

Bud IndustriesHC-14098
Bud Industries HC-14098 ValuLine Chassis Enclosure, 1.8x17x13 in, ValuLine Series
Bud IndustriesNHC-14151
Bud Industries NHC-14151 Aluminum Chassis Enclosure, 1.8x17x8 in, ValuLine, ValuLine Series
Bud IndustriesHC-14103
Sloping Panel Steel Enclosure C-1896, Sloping Panel Steel Enclosure (9 X 18.1 X 8.2 In)
Four Post Mounting Fixed Chassis Shelf, Steel, White, 17.85In Length, 16In Depth, 1.32In Height
HammondAP1616
Hammond Manufacturing Panel 13 X 145 - Fits Encl 16 X 16 - S
SHELF, STEEL, 18 GA. (SHELF) AND 14 GA. (BRACKETS), RAIL MOUNT, 85 LBS., 19 IN.

Descriptions

Descriptions of Bud Industries NHC-14152 provided by its distributors.

Bud Industries NHC-14152 Aluminum Chassis Enclosure, 1.8x17x13 in, ValuLine, ValuLine Series
BUD ValueLine Aluminum Enclosure, without Handles external size 1.75" x 17.00" x 13.00" with detachable streel mounting brackets and rubber feet included.
Cabinet, Rack Mount, 1.65In, Aluminum White; Envolvente, Material:Aluminio; Tipo De Armario:Montaje Tipo Rack; Altura En Unidades Rack (U):1U; Altura Externa - Imperial:1.75"; Altura Externa - Métrico:44Mm; Altura Externa:1.75" |Bud Industries NHC-14152

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NHC-14152.
  • NHC14152