Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590TBK

Enclosure, Box-lid, Aluminum, Diecast, Black, 4.744X3.15X2.323 in, IP54, 1590 Series
$ 10.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590TBK.

Farnell

Datasheet1 page18 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.19%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590WTBK
Enclosure Watertight Diecast 4.72 x 3.15 x 2.32 Inch Black No Mounting Flanges
Hammond1590TFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK,4.74X3.13X2.17 IN,1590 SERIES
Hammond1590WTFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,4.744X3.15X2.323 IN, IP65,1590W
Bud IndustriesAN-2864-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 2.24, AN-A SERIES
Bud IndustriesCU-5472-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X3.15X2.33 IN, ECONOBOX SERIES
Bud IndustriesCU-5471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590TBK provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.744X3.15X2.323 IN, IP54,1590 SERIES
Enclosure Diecast 4.72 x 3.15 x 2.32 Inch Black No Mounting Flanges
Die Cast Enclosure 1590 120x80x59mm Die-Cast Aluminium Black IP54
Black Die Cast Aluminum Wall Mount Watertight Enclosure
Enclosure, Diecast, EMI / RFI, IP54, Ins;
enclosure - diecast 1590 DIECAST BOX AND LID (4.72 x 3.15 x 2.32) Hammond PN 1590TBK : UPC [623980544083] Color: Black
Diecast Aluminum Enclosures ALUM 4.72LX3.15W BLK
HAMMOND 1590 DIECAST BOX AND LID
Aluminium Encl. 120x79.5x59 BK
BOX ALUM BLACK 4.744"L X 3.150"W
BOX ALUM BLACK 4.74"L X 3.15"W
BOX, DIECAST, BLACK, 120X79X59MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 120mm; External Width - Metric: 80mm; External Depth - Metric: 59mm; IP Rating: IP54; Body Colour: Black;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590T BK