What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries AN-1307-A

NEMA Enclosure ABS Plastic NBF-32016, NEMA Enclosure ABS Plastic (12 X 8 X 5.2 In)
$ 28.553
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1307-A.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.25%

Related Parts

Bud IndustriesAN-2807-A
Bud Industries AN-2807-A Aluminum Enclosure, Flanges, 8.8x5.8x2.2 in, AN-A Flange Series
Bud IndustriesAN-2857-A
BUD Aluminum Enclosure with Mounting Flanges (8.8 X 5.8 X 2.2 In) Item Number : AN-2857-A
Bud IndustriesAN-1306-A
Bud Industries AN-1306-A Aluminum Enclosure, 6.7x4.8x2.2 in, AN-A Series
Hammond1550Z124
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,8.76X5.77X1.97 IN, NEMA 13,1550Z
Hammond1590DE
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.901X4.746X2.532 IN, IP54,1590 SERIES
Hammond1550Z120
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,6.74X4.77X1.78 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-1307-A provided by its distributors.

NEMA Enclosure ABS Plastic NBF-32016, NEMA Enclosure ABS Plastic (12 X 8 X 5.2 In)
Bud Industries AN-1307-A Aluminum Enclosure, 8.8x5.8x2.2 in, AN-A Series
Enclosure, Wall, Aluminium, Natural; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:55.1Mm; External Width - Metric:146Mm; External Depth - Metric:222.5Mm; Ip Rating:Ip68; Body Color:Natural Rohs Compliant: Yes |Bud Industries AN-1307-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1307A