Hammond 1590LBFL

Enclosure Diecast 1.99 x 1.99 x 1.22 Inch Natural Aluminum with Standard Flanged Lid
$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590LBFL.

SOS electronic

Datasheet1 page19 years ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.55%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1590LB
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,1.988X1.988X1.186 IN, IP54,1590 SERIES
Hammond1590WLBFL
Watertight Die Cast Enclosure Flanged Lid 1590 77x50.5x31mm Die-Cast Aluminium Natural IP65
Hammond1590LBF
Enclosure Diecast 1.99 x 1.99 x 1.22 Inch Natural Aluminum with Standard Flanged Bottom Plate
Bud IndustriesCU-470
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, NATURAL,2X2X1.25 IN, ECONOBOX SERIES
Bud IndustriesAN-1318-A
Bud Industries AN-1318-A Aluminum Enclosure, 2.2x1.6x1.2 in, AN-A Series
Bud IndustriesCN-5700
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,2.36X2.16X1.22 ,NEMA 4X, IP66

Descriptions

Descriptions of Hammond 1590LBFL provided by its distributors.

Enclosure Diecast 1.99 x 1.99 x 1.22 Inch Natural Aluminum with Standard Flanged Lid
Die Cast Enclosure Flanged Lid 1590 77x50.5x31mm Die-Cast Aluminium Natural IP54
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, NATURAL,1.99X1.99X1.06 IN,1590 SERIES
Hammond 1590LBFL Diecast Aluminium Enclosure Flanged Lid 50.5 x 50.5 x 31mm
Aluminum enclosure, (L x W x H) 51 x 51 x 31 mm, natural, IP54, 1590LBFL
BOX, DIECAST, IP54, 51X51X31MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 51mm; External Width - Metric: 51mm; External Depth - Metric: 27mm; IP Rating: IP54; Body Colour: Natural;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM