Bud Industries IPS-3901

Enclosure 3.79 in. H x 3.79 in. W x 1.77 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
$ 14.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPS-3901.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.97%

Related Parts

Bud IndustriesANS-3801
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET (3.8 X 3.8 X 1.8 IN)
Bud IndustriesIPS-3905
Enclosure 7.56 in. H x 3.78 in. W x 1.77 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
Bud IndustriesAN-1319-A
Bud Industries AN-1319-A Aluminum Enclosure, 3.1x2.9x2.1 in, AN-A Series
Hammond1590YF
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,3.62X3.62X1.66 IN, IP54,1590 SERIES
Hammond1590WQFL
HAMMOND 1590WQFL Metallic Enclosure, Instrument, 32 mm, 120 mm, 120 mm, Aluminium, Unfinished
Hammond1590C
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.405X3.701X2.224 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries IPS-3901 provided by its distributors.

Enclosure 3.79 in. H x 3.79 in. W x 1.77 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
Bud Industries IPS-3901 Enclosure, Die Cast Aluminum, 3.8x3.8x1.8 in, IPS Series
ENCLOSURE, NEMA4X, IP67,DIECASTALUM, RECESSEDCOVER, NAT,3.79X3.79X1.77,IPS SERIES
ENCLOSURE, ALUMINIUM ALLOY, UNFINISHED;; ENCLOSURE, ALUMINUM ALLOY, UNFINISHED; Enclosure Type:Box; Enclosure Material:Aluminium Alloy; Body Color:Unfinished; External Height - Imperial:3.79"; External Width - Imperial:3.79"; External Depth - Imperial:1.77"; IP Rating:67

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPS3901