Hammond 1590BLG

Hammond 1590BLG Aluminium Stomp Box Enclosure Grey (112 x 60 x 31mm)
$ 8.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590BLG.

Electro Sonic

Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet1 page19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590BGY
DIECAST 4.3X2.3X1.2 PAINTED (4.37 x 2.37 x 1.22) Hammond PN 1590BGY : UPC [623980539706]
Hammond1590L
Aluminum die cast enclosure, (L x W x H) 101 x 50 x 25 mm, natural, IP54, 1590L
Hammond1590LBGY
DIECAST 1.98X1.98X1.07 PAINTED (1.98 x 1.98 x 1.22) Hammond PN 1590LBGY : UPC [623980542904]
Bud IndustriesCU-124-G
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCU-470-G
Enclosure 2.00 in. H x 2.00 in. W x 1.25 in. D Die-Cast Aluminum Gray

Descriptions

Descriptions of Hammond 1590BLG provided by its distributors.

Hammond 1590BLG Aluminium Stomp Box Enclosure Grey (112 x 60 x 31mm)
enclosure - diecast DIECAST 4.3X2.3X1.2 PAINTED (4.43 x 2.38 x 1.22) Hammond PN 1590BLG : UPC [623980403946] Color: Light Gray
BOX, LIGHT GREY, 31X60X112MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 112mm; External Width - Metric: 60mm; External Depth - Metric: 27mm; IP Rating: IP54; Body Colour: Grey; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM