What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries CU-470-G

Enclosure 2.00 in. H x 2.00 in. W x 1.25 in. D Die-Cast Aluminum Gray
$ 8.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-470-G.

Electro Sonic

Datasheet1 page16 years ago

Master Electronics

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-8.63%

Related Parts

Bud IndustriesCU-123-G
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,3.625X1.5X1.218 ,ECONOBOX SERIES
Bud IndustriesCU-124-G
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Hammond1590LBGY
DIECAST 1.98X1.98X1.07 PAINTED (1.98 x 1.98 x 1.22) Hammond PN 1590LBGY : UPC [623980542904]
Hammond1590HGY
1590H PAINTED GREY (2.05 x 1.5 x 1.22) Hammond PN 1590HGY : UPC [623980542553]
Hammond1590L
Enclosure Diecast 3.96 x 1.97 x 0.98 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series

Descriptions

Descriptions of Bud Industries CU-470-G provided by its distributors.

Enclosure 2.00 in. H x 2.00 in. W x 1.25 in. D Die-Cast Aluminum Gray
Enclosure, Box, Aluminium, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:32Mm; Anchura Externa - Métrico:51Mm; Profundidad Externa - Métrico:51Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Gris; Peso:0.25Lb |Bud Industries CU-470-G
ENCLOSURE, BOX, ALUMINUM, GRAY; Enclosur; ENCLOSURE, BOX, ALUMINUM, GRAY; Enclosure Type:Box; Enclosure Material:Aluminium; Body Color:Grey; External Height - Imperial:1.25"; External Width - Imperial:2"; External Depth - Imperial:2"; Enclosure Type:Box; External Depth:2"

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU470G