Hammond 1590WQFL

HAMMOND 1590WQFL Metallic Enclosure, Instrument, 32 mm, 120 mm, 120 mm, Aluminium, Unfinished
$ 12.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WQFL.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590Q
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.724X4.724X1.339 IN, IP54,1590 SERIES
Hammond1590WQ
Enclosure Watertight Diecast 4.72 x 4.72 x 1.34 Inch Natural Aluminum No Mounting Flanges
Hammond1590WBBFL
Enclosure Watertight Diecast 4.7 x 3.7 x 1.34 Inch Natural Aluminum Flanged Lid
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesCN-6706
Bud Industries CN-6706 Die Cast Aluminum Enclosure, Mountable, 4.7x4x1.4 in, CN Series
Bud IndustriesIPS-3921
Enclosure 5.98 in. H x 4.41 in. W x 1.18 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural

Descriptions

Descriptions of Hammond 1590WQFL provided by its distributors.

HAMMOND 1590WQFL Metallic Enclosure, Instrument, 32 mm, 120 mm, 120 mm, Aluminium, Unfinished
Enclosure Watertight Diecast 4.72 x 4.72 x 1.34 Inch Natural Aluminum Flanged Lid
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, NATURAL,4.724X4.724X1.339 IN, IP65,1590W
enclosure - watertight diecast 125 X 125 X 33MM ALUM BOX (4.72 x 4.72 x 1.34) Hammond PN 1590WQFL : UPC [623980581576] Color: Natural Aluminum
ENCLOSURE, WATERTIGHT, DIECAST; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:1.26"; External Height - Metric:32mm; External Width - Imperial:4.72"; External Width - Metric:120mm; External Depth - Imperial:4.72"; External Depth - Metric:120mm; IP Rating:65; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WQFL..