Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries ANS-3805

Enclosure, Alumum, Diecast, Natural, 5.91X3.94X2.95 , Nema 4X, Ans Series
$ 28.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANS-3805.

Master Electronics

Datasheet1 page13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesIPS-3905
Enclosure 7.56 in. H x 3.78 in. W x 1.77 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
Bud IndustriesANS-3801
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET (3.8 X 3.8 X 1.8 IN)
Bud IndustriesANS-3813
NEMA Enclosure ABS Poly Blend NBF-32108, NEMA Enclosure ABS Poly Blend (10.6 X 3.9 X 2.8 In)
Hammond1590WP1FL
Aluminum die cast enclosure, (L x W x H) 153 x 82 x 50 mm, natural, IP65, 1590WP1FL
Hammond1590WP1
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum No Mounting Flanges
Hammond1590WJ
Enclosure Watertight Diecast 5.71 x 3.74 x 1.93 Inch Natural Aluminum No Mounting Flanges

Descriptions

Descriptions of Bud Industries ANS-3805 provided by its distributors.

ENCLOSURE, ALUMUM, DIECAST, NATURAL, 5.91X3.94X2.95 , NEMA 4X, ANS SERIES
Aluminum Enclosure with EMI/RFI Shielding Gasket ANS-3805, Aluminum Enclosure with EMI/RFI Shielding Gasket (7.6 X 3.8 X 1.8 In)
Wall Mount Enclosure Natural ADC-12
Natural Die Cast Aluminum Wall Mount Box
AluminumENCLosure with EMI/RFI Shieldin
BOX ALUM NATURAL 7.56"L X 3.78"W
BOX ALUM NAT 7.559"L X 3.780"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANS3805