Bud Industries AC-428

Enclosure, Chassis, Aluminum, Natural Finish, 4.00" X 10.00" X 17.00", AC Series
$ 46.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-428.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.78%

Related Parts

Bud IndustriesAC-420
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 13.00" X 17.00", AC SERIES
Bud IndustriesAC-427
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 10.00" X 17.00", AC SERIES
Bud IndustriesAC-1426
Die Cast Aluminum Enclosure CN-5713, Die Cast Aluminum Enclosure (9.9 X 9.9 X 4 In)
Hammond1444-17154
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X15X4 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-17123
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X12X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-12123
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X12X3 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-428 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 10.00" X 17.00", AC SERIES
Bud Industries AC-428 Aluminum Chassis, 4 x 13 x 17 in, Welded, Natural, AC Series
Natural Aluminum Bracket Mount Chassis Enclosure
ER - Enclosure; Aluminum; 17 i
RS APAC
Mini-Boxes/Chassis CHASSIS 13x17x4
CHASSIS ALUM NATURAL 17"L X 13"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type: Chassis; Enclosure Material: Aluminum; External Height - Metric: 101.6mm; External Width - Metric: 330mm; External Depth - Metric: 432mm; IP Rating: -; Body Colo

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC428