Hammond 1444-12103

Enclosure, Box-lid, Desktop, Aluminum, 12X10X3 in, Buy Cover Seperately, 1444 Series
$ 25.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1444-12103.

Master Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+11.11%

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1444-14103
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,14X10X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-32
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X10X3 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-413
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 10.00" X 12.00", AC SERIES
Hammond1444-1773
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X7X3 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-1418
Enclosure Chassis 2.5 in. H x 10.0 in. D x 8.0 in. W Aluminum Natural 0.04 in. T
Bud IndustriesAC-424
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 8.00" X 12.00", AC SERIES

Descriptions

Descriptions of Hammond 1444-12103 provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X10X3 IN, BUY COVER SEPERATELY,1444 SERIES
chassis - aluminum ALUMINUM CHASSIS 12X10X3 (12 x 10 x 3) Hammond PN 1444-12103 : UPC [623980026626] Color: Natural Aluminum
Bracket Material = Aluminium / Width mm = 254 / Bracket Colour = Aluminium / Fixing Type = Screw / Length mm = 304.8 / Depth mm = 77.5
ENCLOSURE, CHASSIS, ALUM, UNFINISHED; Enclosure Type: Chassis; Enclosure Material: Aluminium; External Height - Metric: 76.2mm; External Width - Metric: 304.8mm; External Depth - Metric: 254mm; IP Rating: -; Body Colour: Natura

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM