Bud Industries AC-421

Enclosure Chassis 3.0 in. H x 9.5 in. D x 5.0 in. W Aluminum Natural 0.04 in. T
$ 16.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-421.

Future Electronics

Datasheet1 page13 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.40%

Supply Chain

Introduction Date2013-05-24

Related Parts

Bud IndustriesAC-401
Enclosure Chassis 2.5 in. H x 9.5 in. D x 5.0 in. W Aluminum Natural 0.04 in. T
Bud IndustriesCU-3008-A
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-3008-A
Bud IndustriesAC-429
Bud AC-429 Enclosure 5.00 in. H x 7.00 in. W x 3.00 in. D Aluminum Natural
Hammond1411QU
Aluminum enclosure, (L x W x H) 178 x 127 x 76 mm, natural, IP32, 1411QU
Hammond1411FBQU
Enclosure -Unpainted Aluminum Flanged Utility 7 x 5 x 3 Inch Natural Aluminum
Hammond1444-1053
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,10X5X3 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-421 provided by its distributors.

Enclosure Chassis 3.0 in. H x 9.5 in. D x 5.0 in. W Aluminum Natural 0.04 in. T
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 5.00" X 9.50", AC SERIES
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type:Chassis; Enclosure Material:Aluminum; External Height - Metric:76.2mm; External Width - Metric:127mm; External Depth - Metric:241mm; IP Rating:-; Body Color:Natural; NEMA Rat

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-421.
  • AC421