Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries AC-415

Enclosure, Chassis, Aluminum, Natural Finish, 2.00" X 10.00" X 17.00", AC Series
$ 26.705

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-415.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page16 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+185%

Supply Chain

Introduction Date2013-05-24

Related Parts

Bud IndustriesAC-419
Enclosure Chassis 2 in. H x 17 in. D x 13 in. W Aluminum Natural 0.05 in. T
Bud IndustriesAC-1416
Bud Industries AC-1416 Aluminum Chassis, 2 x 7 x 17 in, Welded, Natural, AC Series
Bud IndustriesCH-14401
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X8.12X1.75 IN, CH SERIES
Hammond1444-30
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X10X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-29
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X10X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-972
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,9X7X2 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-415 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 10.00" X 17.00", AC SERIES
Bud Industries AC-415 Aluminum Chassis, 2 x 10 x 17 in, Welded, Natural, AC Series
Natural Aluminum Bracket Mount Chassis Enclosure
BUD 17" x 10" x 2" Aluminum Chassis. Optional Bottom Plate Available
ER - Enclosure; Aluminum; 17.0
RS APAC
Mini-Boxes/Chassis CHASSIS 10x17x2
Aluminum Chassis (2 X 10 X 17 In)
CHASSIS ALUM NATURAL 17"L X 10"W
Fiberglass Box with Stainless Steel Latch and Clear Cover PTQ-11050-C, PC+10% Fiberglass Box with Stainless Steel Latch and Clear Cover (10.2 X 6.3 X 3.9 In)
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type: Chassis; Enclosure Material: Aluminium; External Height - Metric: 50.8mm; External Width - Metric: 254mm; External Depth - Metric: 432mm; IP Rating: -; Body Color: Natural; NEMA Rating: -

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-415.
  • AC415