Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries AC-1416

Bud Industries AC-1416 Aluminum Chassis, 2 x 7 x 17 in, Welded, Natural, AC Series
$ 27.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-1416.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page16 years ago

Farnell

Newark

DigiKey

Inventory History

3 month trend:
-55.05%

Related Parts

Bud IndustriesAC-409
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 7.00" X 13.00", AC SERIES
Bud IndustriesCH-14401
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X8.12X1.75 IN, CH SERIES
Bud IndustriesAC-406
TB-32611-B, Tablet Enclosure for 5.7-Inch Display Black (7.5 X 5.9 X 1.2 In)
Hammond1444-772
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,7X7X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-1372
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,13X7X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-1172
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,11X7X2 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-1416 provided by its distributors.

Bud Industries AC-1416 Aluminum Chassis, 2 x 7 x 17 in, Welded, Natural, AC Series
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH,7.0WX17.0LX2.0H
Mountable Die Cast Aluminum Enclosure CN-6707, Mountable Die Cast Aluminum Enclosure (5.5 X 4 X 3.1 In)
Natural Aluminum Bracket Mount Chassis Enclosure
BUD 17" x 7" x 2" Aluminum Chassis. Optional Bottom Plate Available
Mini-Boxes/Chassis CHASSIS 7x17x2
Aluminum Chassis (2 X 7 X 17 In)
CHASSIS ALUM NATURAL 17"L X 7"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type:Chassis; Enclosure Material:Aluminium; External Height - Metric:50.8mm; External Width - Metric:178mm; External Depth - Metric:432mm; IP Rating:-; Body Color:Natural; NEMA Rating:-

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-1416.
  • AC1416