Bud Industries AC-403

Enclosure, Chassis, Aluminum, Natural Finish, 2.00" X 5.00" X 9.50", AC Series
$ 12.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-403.

Future Electronics

Datasheet1 page13 years ago

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.83%

Related Parts

Bud IndustriesAC-402
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 5.00" X 7.00", AC SERIES
Bud IndustriesAC-401
Enclosure Chassis 2.5 in. H x 9.5 in. D x 5.0 in. W Aluminum Natural 0.04 in. T
Hammond1444-542
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,5X4X2 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-1413
Enclosure Chassis 2 in. H x 8 in. D x 6 in. W Aluminum Natural 0.04 in. T
Hammond1444-12
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,7X5X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-14
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,9X5X2 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-403 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 5.00" X 9.50", AC SERIES
Bud Industries AC-403 Aluminum Chassis, 2 x 5 x 9.5 in, Welded, Natural, AC Series
AC Series Aluminum 9.5 x 5 x 2 inch Chassis Enclosure
BUD 9.5" x 5" x 2" Aluminum Chassis. Optional Bottom Plate Available
Natural Aluminum Bracket Mount Chassis Enclosure
Mini-Boxes/Chassis CHASSIS 5x9.5x2
CHASSIS ALUM NATURAL 9.5"L X 5"W
CHASSIS ALUM NAT 9.500"L X 5"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type: Chassis; Enclosure Material: Aluminum; External Height - Metric: 50.8mm; External Width - Metric: 127mm; External Depth - Metric: 241mm; IP Rating: -; Body Col 06M4381

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC403