Hammond 1444-10825

Enclosure, Box-lid, Desktop, Aluminum, 10X8X2.5 in, Buy Cover Seperately, 1444 Series
$ 18.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1444-10825.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago
Datasheet5 pages13 years ago
Datasheet6 pages0 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-25.70%

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bud IndustriesAC-1418
Enclosure Chassis 2.5 in. H x 10.0 in. D x 8.0 in. W Aluminum Natural 0.04 in. T
Hammond1444-24
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-22
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-28
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,16X8X3 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-1413
Enclosure Chassis 2 in. H x 8 in. D x 6 in. W Aluminum Natural 0.04 in. T
Bud IndustriesAC-406
TB-32611-B, Tablet Enclosure for 5.7-Inch Display Black (7.5 X 5.9 X 1.2 In)

Descriptions

Descriptions of Hammond 1444-10825 provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,10X8X2.5 IN, BUY COVER SEPERATELY,1444 SERIES
chassis - aluminum ALUMINUM CHASSIS 10X8X2.5 (10 x 8 x 2.5) Hammond PN 1444-10825 : UPC [623980026480] Color: Natural Aluminum
ENCLOSURE, CHASSIS, ALUM, UNFINISHED; Enclosure Type: Chassis; Enclosure Material: Aluminium; External Height - Metric: 63.5mm; External Width - Metric: 254mm; External Depth - Metric: 203.2mm; IP Rating: -; Body Colour: Natura

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM