Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HSMQ-C191

Single Color LED, High Performance Green, Untinted Diffused, 1mm

$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMQ-C191.

IHS

Datasheet16 pages9 years ago

Future Electronics

element14 APAC

iiiC

Inventory History

3 month trend:
+7.96%

CAD Models

Download Broadcom HSMQ-C191 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
Single Color LED, Green, Diffused Milky White, 1.4mm
LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
597 Series Green 2 mm 130° Water Clear 5.2 mcd 2.1 V LED Surface Mount

Descriptions

Descriptions of Broadcom HSMQ-C191 provided by its distributors.

Single Color LED, High Performance Green, Untinted Diffused, 1mm
Broadcom green lightLED, 1608 (0603)encapsulation, wavelength527 nm, 1.6 x 0.8 x 0.6mm
Led,smd,0603,top,green,bulb Size-0.8Mm X; |Broadcom HSMQ-C191.
LED, SMD, 0603, TOP, GREEN; Bulb Size: 0.8mm x 1mm; LED Colour: Green; Luminous Intensity: 145mcd; Viewing Angle: 140°; Forward Current If: 20mA; Forward Voltage: 3.4V; LED Mounting: SMD; Lens Shape: Rectangular; Wavelength Typ:

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMQ-C191.
  • HSMQC191