Broadcom HSMQ-C150

Single Color LED, High Performance Green, Untinted Diffused, 2mm
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMQ-C150.

IHS

Datasheet16 pages9 years ago

Newark

Future Electronics

Farnell

DigiKey

Inventory History

3 month trend:
+4.50%

CAD Models

Download Broadcom HSMQ-C150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Diffused Milky White, 1.4mm
LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Green 560nm 2-Pin Chip 0805(2012Metric) Strip
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)

Descriptions

Descriptions of Broadcom HSMQ-C150 provided by its distributors.

Single Color LED, High Performance Green, Untinted Diffused, 2mm
LED Single Chip Green 527nm 20mA 2-Pin 1206 [3216 Metric]
Led, Green, 145Mcd, 527Nm; Led Color:Green; Led Mounting:Smd; Led Case Size:1.6Mm X 2Mm; Forward Current If:20Ma; Forward Voltage:3.4V; Wavelength Typ:527Nm; Luminous Intensity:145Mcd; Viewing Angle:140°; Lens Shape:Rectangular Rohs Compliant: Yes |Broadcom HSMQ-C150.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMQ-C150.
  • HSMQC150