Broadcom HSMA-C120

LED AMBER CLEAR 0603 R/A SMD / LED Uni-Color Amber 595nm 2-Pin Chip LED T/R
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMA-C120.

IHS

Datasheet10 pages16 years ago

Verical

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
+18.63%

CAD Models

Download Broadcom HSMA-C120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED SMD 1204 BI-COLOR AMBER/GREEN (593NM/575NM) CLR LENS 130DEG VIEW ANGLE
1.6X.8Mm Smt Led, alingap Org, Wtr Clr Rohs Compliant: Yes |Lumex SML-LXFT0603SOC-TR
KingbrightAPG1608SEKC/T
Single Color LED, Super Bright Orange, Water Clear, 1.2mm
LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R
Super Orange 3.2 x 1.6 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED
ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 30-DEGREES

Descriptions

Descriptions of Broadcom HSMA-C120 provided by its distributors.

LED AMBER CLEAR 0603 R/A SMD / LED Uni-Color Amber 595nm 2-Pin Chip LED T/R
Single Color LED, Amber, Untinted Nondiffused, 1.2mm
LED; LED Color:Amber; Luminous Intensity:90mcd; Viewing Angle:155°; Forward Current If:20mA; Forward Voltage:1.9V; Lens Shape:Rectangular; Dominant Wavelength:592nm; LED Type:Standard; Mounting Type:SMD; No. of Pins:2 ;RoHS Compliant: Yes
LED, SMD, 0603, R/A, AMBER; Bulb Size:1.2mm; LED Colour:Amber; Luminous Intensity:90mcd; Viewing Angle:155°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:592nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:592nm; External Depth:0.6mm; External Length / Height:1mm; External Width:1.6mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED Type:Standard; Lens Style:Untinted Non-diffused; Luminous Intensity @ If Min:25mcd; Luminous Intensity Typ:90mcd; Material:AS AllnGaP; Mounting Orientation:Right Angle; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +85°C; Opto Case Style:0603; Package / Case:0603; Peak Forward Current:25mA; Peak Wavelength:595nm; Power Dissipation Pd:60mW; Power Dissipation Pd:60mW; Reverse Protection Voltage:5V; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMAC120