Broadcom HLMP-Q150-F0011

Single Color LED, Red, Tinted Diffused, T-3/4, 1.78mm
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-Q150-F0011.

IHS

Datasheet16 pages9 years ago

Upverter

Newark

HQonline

Jameco

Inventory History

3 month trend:
+0.90%

Alternate Parts

Price @ 1000
$ 0.874
$ 0.892
Stock
416,191
391,761
Authorized Distributors
4
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
SMD/SMT
Axial
Number of Pins
2
2
Luminous Intensity
1.8 mcd
1.8 mcd
Lens Style
Diffused
Diffused
Forward Voltage
1.8 V
1.8 V
Forward Current
30 mA
30 mA
Test Current
10 mA
1 mA
Viewing Angle
90 °
90 °
Dominant Wavelength
637 nm
637 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-03-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
KingbrightWP483IDT
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
KingbrightWP424IDT
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP3A8ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Broadcom HLMP-Q150-F0011 provided by its distributors.

Single Color LED, Red, Tinted Diffused, T-3/4, 1.78mm
LED Uni-Color Red 645nm 2-Pin T/R
IC,HLMP-Q150-F0011,POLY,DOME,L C,AS ALGAAS,GW,T/R <AZ
LED Circuit Board Indicators Poly,Dome,Red
645nm 90¡ã 1.6V 1mA , SMD,2.2X2.1MM , 2.08mm*2.21mm*2.92mm
LED, Red, SMD, 30 mA, 1.6 V, 637 nm
LED RED DIFFUSED GULL WING SMD
LED Lamp; Luminous Intensity:1µcd; Viewing Angle:90°; Forward Current:30mA; Forward Voltage:2.2V; Color:Double Hetero Red; LED Color:Double Hetero Red; LED Gas Type:AlGaAs; Leaded Process Compatible:Yes; Lens Color:Clear Diffused ;RoHS Compliant: Yes
LED, SMD, DOME, DH-RED; LED / Lamp Size:1.65mm; LED Colour:Red; Typ Luminous Intensity:1.8mcd; Viewing Angle:90°; Forward Current:20mA; Voltage, Vf Max:1.6V; Operating Temperature Range:-40°C to +100°C; Current, If Max:300mA; Lens Type:Tinted Diffused; Termination Type:SMD; Voltage, Reverse Protection:5V; Wavelength, Dominant Typ:637nm; Wavelength, Peak:645nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-Q150F0011
  • HLMPQ150F0011