Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HLMP-D150-C00B2

Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-D150-C00B2.

IHS

Datasheet10 pages9 years ago

Newark

Future Electronics

Avago

Inventory History

3 month trend:
+2.83%

CAD Models

Download Broadcom HLMP-D150-C00B2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 0.23
$ 0.23
Stock
362,618
1,187,528
1,187,528
Authorized Distributors
2
5
5
Illumination Color
Red
Red
Red
Lens Color
-
-
-
Case/Package
-
Radial
Radial
Number of Pins
2
2
2
Luminous Intensity
3 mcd
3 mcd
3 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
1 mA
1 mA
1 mA
Viewing Angle
65 °
65 °
65 °
Dominant Wavelength
637 nm
637 nm
637 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 643nm 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
597-3111-407F; 597 Series Red LED; 647 nm 3216 (1206); Round Lens SMD package
597 Series Red 1206 70° 280 mcd Clear 20 mA 2.4 V Surface Mount LED Chip
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Broadcom HLMP-D150-C00B2 provided by its distributors.

Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm
LED UNI-COLOR RED 645NM 2-PIN T-1 3/4 TH-HOLE
T-1 3/4 (5 mm) Low Current Double Heterojunction AlGaAs Red LED Lamps
Red LED Emitter, 5mm, Diffused, 637nm, 1.6V, 20mA
LED 5MM LC ALGAAS RED DIFF 65DEG
LAMP T1_3/4, LOW CURRENT, ALLNGAP DEEP RED, TINTED DIFFUSED
LED Standard Lamp,5mm,LC,AlGaAs
LED CBI 5MM RED DIFF RA "LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.6V 1mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle"
LED, RED, T-1 3/4 (5MM), 3MCD, 637NM; Bulb Size:T-1 3/4 (5mm); LED Color:Red; Luminous Intensity:3mcd; Viewing Angle:65°; Forward Current If:1mA; Forward Voltage:1.6V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:637nm;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM